3M 460629 Cubitron™ II 987C Abrasive Fibre Disc 115 mm Bore 22 mm 25 pc

MPN
460629
Brand
3M
GTIN-14
30051141276497
Order Code
87-8587
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The 3M™ Cubitron™ II 987C Fibre Disc 80 Grit offers higher removal rate and service life than other fibre and grinding discs. The grinding discs are equipped with 3M precision-shaped grinding grain in combination with a rigid fibre base for higher productivity in medium to heavy removal applications.
Type Fibre Disc
Diameter 115mm
Bore Size 22mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot