3M 45303XL Protective suit 4530 Size=XXXL Blue

MPN
7000109015
Brand
3M
GTIN-14
07805070005992
Order Code
87-8568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

3M™ Protective Coverall 4530 3XL has a specialist material treatment which offers fabric flame spread resistance to allow the garment to be worn over an Index 2/3 FR garment, enhancing the chemical splash and hazardous dust protection and extending the life cycle through reduced laundering. Certified to Cat III hazardous dust and splash type 5/6 protection and Antistatic EN 1149. Cat III - Polypropylene maintains high breathing activity and thus helps to give a wearing comfort with simultaneously convincing protection · Anti-static according to EN 1149-1 · Flame-retarding properties according to EN 533 Index 1/0 · Excellent protection against dusts and light chemical splashes. Properties and advantages: Breathable material for reduced feeling of warmth · Excellent protection against dusts as well as light chemical splashes · Anti-static properties (on both sides) for increased protection in critical working areas · Flame-retarding properties according to EN 533 Index 1/0. Applications: Surface Treatments · Light chemical works · Industrial purification and maintenance · Relocation of insulation material.
Type Protective suit
Colour Blue
Material SMS
Size XXXL
3-panel hood Yes
Anti-Static Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Elastic waist & ankles Yes
EN Standards EN 1149-1 + EN 533 Index 1/0
Fire-resistant Yes
Gender Unisex
Hooded Yes
Knitted cuffs Yes
Product main colour Blue, White
Size (S/M/L) 3XL

Reviews

Be the first to submit a review

Trustpilot