Protective suit 4530 Size=XXXL Blue

3M Brand: 3M
3M™ Protective Coverall 4530 3XL has a specialist material treatment which offers fabric flame spread resistance to allow the garment to be worn over an Index 2/3 FR garment, enhancing the chemical splash and hazardous dust protection and extending the life cycle through reduced laundering. Certified to Cat III hazardous dust and splash type 5/6 protection and Antistatic EN 1149. Cat III - Polypropylene maintains high breathing activity and thus helps to give a wearing comfort with simultaneously convincing protection · Anti-static according to EN 1149-1 · Flame-retarding properties according to EN 533 Index 1/0 · Excellent protection against dusts and light chemical splashes. Properties and advantages: Breathable material for reduced feeling of warmth · Excellent protection against dusts as well as light chemical splashes · Anti-static properties (on both sides) for increased protection in critical working areas · Flame-retarding properties according to EN 533 Index 1/0. Applications: Surface Treatments · Light chemical works · Industrial purification and maintenance · Relocation of insulation material.
Description Image Product Buy Pricing (Ex VAT) Size Size (S/M/L) Type Colour Material 3-panel hood Anti-Static Closure location Closure type Consumer life stage Disposable Elastic waist & ankles EN Standards Fire-resistant Gender Hooded Knitted cuffs Product main colour
3M 45303XL Protective suit 4530 Size=XXXL Blue
3M 45303XL Protective suit 4530 Size=XXXL Blue
Standard range
Order code: 87-8568
MPN: 7000109015

Despatched within 4 working days - 66 in stock
1+ £9.54
Price per unit Ex VAT
XXXL 3XL Protective suit Blue SMS Yes Yes Front Zipper Adult Yes Yes EN 1149-1 + EN 533 Index 1/0 Yes Unisex Yes Yes Blue, White
3M 4530M Protective suit 4530 Size=M Blue
3M 4530M Protective suit 4530 Size=M Blue
Standard range
Order code: 87-8569
MPN: 4530M

Despatched within 4 working days - 23 in stock
1+ £9.30
Price per unit Ex VAT
M M Protective suit Blue SMS Yes Yes Front Zipper Adult Yes Yes EN 1149-1 + EN 533 Index 1/0 Yes Unisex Yes Yes Blue, White

Trustpilot