3M 4411G50 Extreme Sealing Tape 4411G, Grey, 50 mm x 33 m, 1.0 mm

MPN
4411G50
Brand
3M
GTIN-14
00051115631955
Order Code
87-8542
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

One-sided grey adhesive tape, specially developed for demanding outdoor sealing applications. The carrier consists of an abrasion-resistant ion film, which is characterised by good flexibility despite its high robustness. The fluid adhesive means that 4411 tape has excellent sealing properties and reliably compensates for surface irregularities. The adhesive adheres well to the ion foil, so that the adhesive tape can also be used overlapping.
Type Sealing Tape
Width 50mm
Length 33m
Colour Grey
Adhesive Type Acrylic
Breakout force 87kPa
Dimensions (L x W) 33 m x 50 mm
Material Acrylic
Maximum Temperature +38°C
Min. temperature +4°C
Thickness 1.02mm

Reviews

Be the first to submit a review

Trustpilot