3M 4255055 Aluminium tape Silver 55 m x 50 mm Adhesive Tape

MPN
4255055
Brand
3M
Order Code
13-5932
Country of Origin
USA

Discontinued


3M 4255055 Aluminium Tape, with Manufacturer's Part Number 00051125853163, is a durable adhesive tape engineered for demanding environments. This tape features a robust aluminium backing combined with a pressure-sensitive acrylic adhesive, providing excellent adhesion and conformability to irregular surfaces. It measures 55 metres in length and 50 millimetres in width, making it suitable for applications requiring a reliable moisture barrier and heat reflective properties. Typical applications include sealing, patching, and flashing in the aerospace, automotive, and construction industries, where resistance to thermal degradation and weather is critical. The tape's reflective surface also makes it ideal for heat shielding and light enhancement tasks.
Type 4255055
Width 50mm
Length 55m
Colour Silver
Adhesive Type Acrylic
Breakout force 490N/10 mm
Content 1
Dimensions (L x W) 55 m x 50 mm
Material thickness 0.12mm
Max. temperature +149°C
Maximum Temperature +149°C
Min. temperature -54°C
Minimum Operating Temperature -54°C
Product Type Aluminium tape
Thickness 0.12mm

Alternatives (1)


Trustpilot