Christmas Opening Hours and Delivery Dates here

3M 3572S50 Hook & Loop Tape Stick-On 45.72 m x 50.8 mm Black 1 pc

Order Code:

87-8505

Brand: 3M MPN: 3572S50 EAN-13: 0021200863776
  • Country of Origin: South Korea
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £378.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2026

3M™ Hook Fastener SJ3572 is coated with a high performance acrylic adhesive and offers a high temperature performance up to +90 °C. This hook fastener bonds well to paint, bare and painted metal, glass, sealed wood, and many plastics. It's designed for indoor and outdoor use. Its loop equivalent is SJ3571. It has excellent adhesion power and high resistance to aging, UV, chemicals and plasticiser.
Type Hook and Loop Tape
Width 50.8mm
Length 45.72m
Colour Black
Dimensions (L x W) 45.72 m x 50.8 mm
Hook-and-loop feature stick-on
Max. temperature +90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot