3M 3526S15 SJ Hook-and-Loop Strips 1000x15 mm Black Sold per Metre

MPN
7000002127
Brand
3M
GTIN-14
00021200862403
Order Code
11-1810
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.81
10+ £2.58
50+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The 3M SJ 3526N is an adhesive-backed hook-and-loop fastener that measures 1000 mm by 15 mm and is black in colour. This flexible and durable fastener is ideal for cable mounting, Velcro closures, and general component adhesion. It is commonly used in both domestic and industrial applications where a secure yet removable fastening is required.
Type Hook & Loop Tape
Width 15mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 15 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Loop pad
Max. length sold by the metre 45m
Misc Attribute 1 Hakenband
Misc Attribute 2 SJ 3526N

Reviews

Be the first to submit a review

Trustpilot