3M 2891S-SG Safety Goggles Anti-Fog Coating Grey

MPN
7100146291
Brand
3M
GTIN-14
04054596478145
Order Code
87-8496
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The 3M™ 2891 SG Safety Goggles provide exceptional eye protection with their advanced Scotchgard™ anti-fog coating, ensuring clear vision and enhanced durability. These goggles minimise fogging and offer comfort during prolonged use. Designed to fit comfortably over most prescription glasses, these goggles feature a modern, slim profile and an adjustable grey elastic strap for a secure fit. Compliant with EN 166:2001 standards, they provide reliable protection against liquids, dust, and impacts, making them ideal for various industrial and laboratory settings.
Type Safety Goggles
Lens Colour None
Best uses Grinding work
Colour Grey
Fog proof Yes
Lens Material Polycarbonate
Product colour Grey, Red
Product Type Safety goggles
Quantity per pack 10 pc(s)
Recommended gender Any gender
Scratch-resistant Yes
Shape Wrap-around

Reviews

Be the first to submit a review

Trustpilot