3M 2138 P3R Particulate Filter 20 pc EN 143 DIN 143

MPN
2138
Brand
3M
GTIN-14
00051131529076
Order Code
87-8490
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Filter Protection Level:

    P2 R P3 R
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The 3M™ particle filter with activated carbon 2138 has the protection level P3R and offers protection against solid and liquid particles. In addition, it protects against organic and acid gases and vapors below the limit. Use limit is 10 times the limit for ozone and hydrogen fluoride gas (30 ppm). The filter fits with the help of bayonet click connection on the 6000, 7000er as well as 7500 er mask series from 3M. It was tested and approved according to EN 143:2000. It is suitable for welding.
Type Particulate Filter
EN Standard EN 143
Filter Protection Level P3 R

Reviews

Be the first to submit a review

Trustpilot