P2R Particulate Filter 20 pc EN 143 DIN 143

3M Brand: 3M
The 3M™ particle filter with activated carbon 2128 has the protection level P2R and offers protection against solid and liquid particles. In addition, it protects against organic and acid gases and vapors below the limit. Use limit is 10 times the limit for ozone and hydrogen fluoride gas (30 ppm). The filter fits with the help of bayonet click connection on the 3M™ Reusable Half Masks 6000 Series, 6500QL Series, 7500 Series* and 3M™ Reusable Full Face Masks 6000 Series. It was tested and approved according to EN 143:2000.
Description Image Product Buy Pricing (Ex VAT) Filter Protection Level Type EN Standard
3M 2128 P2R Particulate Filter 20 pc EN 143 DIN 143
3M 2128 P2R Particulate Filter 20 pc EN 143 DIN 143
Standard range
Order code: 87-8489
MPN: 2128

Despatched within 4 working days - 7 in stock
1+ £99.00
Price per unit Ex VAT
P2 R Particulate Filter EN 143
3M 2138 P3R Particulate Filter 20 pc EN 143 DIN 143
3M 2138 P3R Particulate Filter 20 pc EN 143 DIN 143
Standard range
Order code: 87-8490
MPN: 2138

Despatched within 4 working days - 23 in stock
1+ £122.56
Price per unit Ex VAT
P3 R Particulate Filter EN 143


Trustpilot