3M 1900S50 Cloth tape Black 45.7 m x 48 mm Adhesive Tape

Order Code:

13-5930

Brand: 3M MPN: 1900S50 EAN-13: 4046719308361
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
590 available to back orderBack-order availability date - 29/04/2026

3M 1900S50 is a robust cloth tape known for its durable construction and versatility. Measuring 45.7 metres in length and 48 millimetres in width, this black adhesive tape is suitable for a variety of applications where a reliable and strong hold is essential. With its excellent conformability and abrasion resistance, 3M 1900S50 is ideal for bundling, sealing, and protecting in demanding environments. Commonly used in industrial settings, it serves well in tasks such as pipe wrapping, wire harnessing, and securing protective film. The tape's pressure-sensitive adhesive ensures consistent performance, making it a staple in both maintenance and repair operations.
Type 1900S50
Width 48mm
Length 45.7m
Colour Black
Adhesive Type Gum
Breakout force 333N/10 mm
Content 1
Dimensions (L x W) 45.7 m x 48 mm
Material thickness 0.147mm
Maximum Temperature +93°C
Product Type Cloth tape
Thickness 0.147mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot