3M 17091CLR Clear Hooks with Clear Strips, Medium (Pack 2)

MPN
7100352131
Brand
3M
GTIN-14
00051141347042
Order Code
97-7943
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched same day - 32 in stockAdditional quantity lead time 7 days

The Command™ Medium Clear Hooks hold up to 900g per hook.

Contains:

2 x Medium Clear Hooks
4 x Medium Clear Strips


Material Plastic
Depth 25.4mm
Height 34.9mm
Product colour Transparent
Quantity per pack 2 pc(s)

Reviews

Be the first to submit a review

Trustpilot