3M 17040FGN Command™ Saw Tooth Image Nail 17040 1 pc

MPN
17040FGN
Brand
3M
GTIN-14
04046719109333
Order Code
87-8449
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Command™ Sawtooth image nail is an innovative solution for safe and damage-free hanging of saw tooth, D-ring and keyhole frames as well as of watches and plaques. It ensures a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.
Type Adhesive Sawtooth Hook
Maximum load weight 2.3kg
Mounting Type Adhesive strip
Placement supported Indoor
Product colour White
Product Type Universal hook
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for surface type Painted wall, Tiles & metal, Wood

Reviews

Be the first to submit a review

Trustpilot