3M 17026H-AW Clear Outdoor Decorating Clips (Pack 20)

MPN
7100309150
Brand
3M
GTIN-14
00051131852792
Order Code
97-7928
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.02
10+ £4.77
50+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Use Command™ Outdoor Decorating Clips to hang lights and small decorations outside without causing damage to surfaces.

* UV and water-resistant strips are effective between temperatures -6°C and 52°C, in wet and dry conditions
* Suitable for most outdoor smooth surfaces including glass, painted or varnished wood, UPVC and plastic
* Ideal for doors, windows and gutters

Holding Power: Use 1 clip for every 30-60 cm of lights
Pack Contents: 20 hooks and 24 mini outdoor strips


Easy to apply Yes
Mounting Type Adhesive strip
Nails included No
Package Type Blister
Placement supported Outdoor
Product colour Transparent
Product Type Universal hook
Quantity per pack 20 pc(s)
Screws included No
Suitable for surface type Glass, Plastic, Wood

Reviews

Be the first to submit a review

Trustpilot