3M 17006CLRFGN Command™ Mini-hook 29 x 22 x 11 mm Transparent 6 pc

MPN
17006CLRFGN
Brand
3M
GTIN-14
04046711601255
Order Code
87-8442
Country of Origin
Mexico

No longer stocked


Transparent Command™ mini hooks with transparent strips are an innovative solution for safe and damage-free hanging of decorative items, calendars and other light objects. They ensure a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.
Type Adhesive Hook
Material Plastic
Dim (L x W x H) 29 x 22 x 11 mm
Easy to apply Yes
Easy to remove Yes
Factory colour Transparent
Height 11mm
Holding Force 0.225kg
Length 29mm
Mounting Type Adhesive strip
Package Type Blister
Product colour Transparent
Quantity per pack 4 pc(s)
Width 22mm

Trustpilot