3M™ Temflex™ Vinyl Electrical Tape 165, Black, 15 mm x 10 m

MPN
7100184723
Brand
3M
GTIN-14
04054596613898
Order Code
87-8414
Country of Origin
Italy
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockFurther 7,146 despatched in 4 working days

3M™ Temflex™ Vinyl insulating tape 165 is a 0.15 mm thick professional PVC insulating tape, suitable for indoor and outdoor use. Use 3M™ Temflex™ 165 vinyl insulating tape for primary insulation, repair and bundling of cables and cables (low voltage). This professional adhesive tape offers improved performance and is suitable for indoor and outdoor use.
Type Electrical Tape
Width 15mm
Length 10m
Colour Black
Adhesive Type Gum
Breakdown Voltage 600 V
Carrier Material PVC
Compliance certificates VDE
Dimensions (L x W) 10 m x 15 mm
Electrical tape colour Black
Flame-retardant Yes
Maximum Temperature +90°C
Min. temperature 0°C
Misc Attribute Temflex™ 165
Moisture-resistant Yes
Package Type Blister
Quantity per pack 1 pc(s)
Series Temflex™ 165
Tape material PVC
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot