3M™ Aluminium Foil Tape 1436F, Silver, 50 mm x 50 m

MPN
7000062000
Brand
3M
GTIN-14
04046719771585
Order Code
87-8413
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

3M™ Aluminum Foil Tape 1436F is a soft aluminium adhesive tape with synthetic rubber adhesive and an easy-to-remove protective cover for sealing and insulation in the construction industry as well as in air conditioning technology. You can use this aluminium foil tape in internal and external applications. It bonds to a variety of different surfaces including woods, metals and plastics, and meets low flammable rating according to DIN4102B1.
Type Aluminium Tape
Width 50mm
Length 50m
Colour Silver
Adhesive Type Gum
Dimensions (L x W) 50 m x 50 mm
Discharge voltage 2144916kV

Reviews

Be the first to submit a review

Trustpilot