3M™ General Purpose Masking Tape 101E, Beige, 18 mm x 50 m

MPN
7100135739
Brand
3M
GTIN-14
04046719937387
Order Code
87-8403
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional 48 due on 22/07/2026

3M™ Masking Tape 101E is an economical, general purpose masking tape. Ideal for non-critical paint masking, but also bundling, sealing, attaching, and other applications.
Type Masking Tape
Width 18mm
Length 50m
Colour Beige
Adhesive Type Gum
Carrier Material Paper fleece
Dimensions (L x W) 50 m x 18 mm
Maximum Temperature +60°C
Series 101E
Thickness 0.125mm

Reviews

Be the first to submit a review

Trustpilot