390r Cr12 0.125w Cf Resistor - Pack of 2000

MPN
CR-12 390R
Brand
Royal Ohm
Order Code
64-1064

Discontinued


390R 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.
Type Resistor
Resistance 390Ω
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial

Alternatives (1)


Trustpilot