360K 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

360K 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Order Code:

72-9969

Brand: Royal Ohm MPN: 0603SAF3603T5E

Discontinued


Royal Ohm 0603SAF3603T5E 360K 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied on reels of 5000
Type Chip resistor
Resistance 360kΩ
Tolerance 1%
Voltage 75V
Power Rating 0.1W
PPM 100ppm
Case Size 0603

Alternatives (1)


Trustpilot