GBC Inspire+ A4 Laminator

MPN
4402075
Brand
GBC
EAN-13
5028252502702
Order Code
34-9994
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Paper Size:

    A3 A4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 days

Lightweight and compact, this Inspire+ A4 laminator from GBC is ideal for anyone who needs the flexibility to laminate items from ID up to A3 size on an occasional basis in the home, classroom or office. It is simple to operate via a single switch and takes standard 2x75 micron pouches, while the exit tray ensures a perfectly flat finish. Leave the work to the Inspire+ - all you need is the imagination.


  • Warms up in 5 minutes
  • Laminates 75 or 80 micron pouches
  • Cold setting for use with self-adhesive cold seal pouches
  • 1-year warranty
  • Release button to remove misfeeds
  • Dimensions 350 x 60 x 125mm
  • Manufacturer's part 4402075

Note: The GBC Inspire+ A4 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Type Laminator
Paper Size A4
Auto Jam Detection No
Depth 400mm
Height 72mm
Preheating time 5 min
Width 153mm

Reviews

Be the first to submit a review

Trustpilot