GBC Academy+ A3 Laminator UK

MPN
4410010
Brand
GBC
EAN-13
5028252593618
Order Code
34-9993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £176.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 days

This laminator from GBC has been designed specifically to meet the rigorous demands of the classroom or busy school office. Built to withstand frequent everyday use with a protective pouch carrier, it reliably handles all kinds of different materials.

From small, irregular shapes to A3 posters, it delivers high quality lamination every time. The Academy+ is incredibly versatile and quick and easy to use and can meet all your school's lamination needs.


  • Robust and durable - ideal for high volume, everyday use
  • Capable of handling name cards, artwork, cuttings, photos, prints and more
  • Simple, intuitive controls and auto-reverse to prevent misfeeds and ensure effortless, trouble-free laminating
  • Ultra-fast, with 2-minute warm-up and laminating speeds of up to 800mm/min (one A4 sheet in less than 25 seconds)
  • Laminates up to A3 in size, using 75 to 250 micron pouches
  • Hot roller technology for a reliable, high quality finish
  • Supplied with one x A4 and one x A3 GBC Pouch Carrier
  • Extended 3-year warranty
  • Manufacturer's part 4410010

Note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Note: The GBC Academy+ A3 Laminator has a 3 year warranty. For further Warranty Information, please refer to the Data Sheets.

The machine is supplied with a carrier for irregularly shaped items. This must be used when the material being laminated does not conform to typical paper dimensions.


Type Laminator
Paper Size A3
Auto Jam Detection Yes
Preheating time 2 min

Reviews

Be the first to submit a review

Trustpilot