GBC Inspire+ Laminators

GBC Brand: GBC

Lightweight and compact, these Inspire+ laminators from GBC are ideal for anyone who needs the flexibility to laminate items from ID up to A3 size on an occasional basis in the home, classroom or office. They are simple to operate via a single switch and take standard 2x75 micron pouches, while the exit tray ensures a perfectly flat finish. Leave the work to the Inspire+ - all you need is the imagination.

  • Warms up in 5 minutes
  • Laminates 75 or 80 micron pouches
  • Cold setting for use with self-adhesive cold seal pouches
  • 1-year warranty
  • Release button to remove misfeeds

Note: The GBC Inspire+ Laminators have a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.

Description Image Product Buy Pricing (Ex VAT) Paper Size Depth Height Width Type Auto Jam Detection Preheating time
GBC Inspire+ A3 Laminator
GBC Inspire+ A3 Laminator
Standard range
Order code: 34-9995
MPN: 4402076

Despatched same day - 3 in stockAdditional quantity lead time 8 days
1+ £43.91
Price per unit Ex VAT
A3 Laminator No 5 min
GBC Inspire+ A4 Laminator
GBC Inspire+ A4 Laminator
Standard range
Order code: 34-9994
MPN: 4402075

Despatched same day - 5 in stockAdditional quantity lead time 8 days
1+ £31.38
Price per unit Ex VAT
A4 400mm 72mm 153mm Laminator No 5 min

Trustpilot