Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M5x12mm PK100

MPN
M512M7A2MCSFBUT
Brand
Affix
Order Code
33-6645
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockContact us for additional stock

Stainless steel screws from Affix with H40 security drive suitable for medium torque applications. The head prevents removal with standard hexagon tools - these screws are among the most difficult to remove without the matching driver.


  • Hexagon pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M5
  • Thread length 12mm
  • Supplied in packs of 100
  • Manufacturer's part M512M7A2MCSFBUT
Type Machine screw
Thread Size M5
Thread Length 12mm
Screw Head Style Hex
Material Stainless steel
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot