Affix Security Screw Countersunk Head Pin Recess T Drive T10 A2 S/S M3 6mm PK100

MPN
M36M4A2MCSFCSK
Brand
Affix
Order Code
33-6635
Country of Origin
United Kingdom

Discontinued


Stainless steel screws from Affix with T10 security drive suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.


  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Countersunk head
  • Thread size M3
  • Thread length 6mm
  • Supplied in packs of 100
  • Manufacturer's part M36M4A2MCSFCSK
Type Machine screw
Thread Size M3
Thread Length 6mm
Screw Head Style Countersunk head
Material Stainless steel A2
Counter unk head
Driver Type Security Torx
Lifetime Warranty No

Trustpilot