Affix Security Screw Button Head Pin Recess T Drive T25 A2 S/S M5 25mm PK100

MPN
M525M4A2MCSFBUT
Brand
Affix
Order Code
33-6634
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.17 £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockContact us for additional stock

Stainless steel screws from Affix with T25 security drive suitable for high torque applications. The screws can be quickly and easily installed and removed with the appropriate tooling.


  • 6 Lobe pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M5
  • Thread length 25mm
  • Supplied in packs of 100
  • Manufacturer's part M525M4A2MCSFBUT
Type Machine screw
Thread Size M5
Thread Length 25mm
Screw Head Style Security Torx
Material Stainless steel
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot