Hammond 1456RK4BKBU Sloped Enclosure 265x432x107mm Aluminium Blue/Black

MPN
1456RK4BKBU
Brand
Hammond
GTIN-14
00623980014463
Order Code
31-1622
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £52.10
50+ £41.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 16/05/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 432 x 265mm
  • Height 107mm (rear)
  • Slope (rear to front) 30°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456RK4BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 265mm
Enclosure Width 432mm
Enclosure Height 107mm
Colour Blue/black
Protection Rating IP31
Dimension (W x D) 432 x 265mm
Dimensions (W x D) 432 x 265mm
External Features Ventilation / rubber feet
Finish Satin textured
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot