Easter Opening Hours and Delivery Dates here

Hammond 1456RH3BKBU Sloped Enclosure 217x432x81mm Aluminium Blue/Black

Order Code:

31-1620

Brand: Hammond MPN: 1456RH3BKBU GTIN-14: 00623980014449
Qty Unit Price (Ex VAT)
1+ £49.82
50+ £40.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 1 working daysBack-order availability date - 05/04/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 432 x 217mm
  • Height 81mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456RH3BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 217mm
Enclosure Width 432mm
Enclosure Height 81mm
Colour Blue/black
Protection Rating IP31
Dimension (W x D) 432 x 217mm
Dimensions (W x D) 432 x 217mm
External Features Ventilation / rubber feet
Finish Satin textured
Series 1456

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot