Hammond 1456NEK4BKBU Sloped Enclosure 254x152x102mm Aluminium Blue/Black

MPN
1456NEK4BKBU
Brand
Hammond
GTIN-14
00623980963303
Order Code
31-1608
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £33.80
50+ £25.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/08/2026


Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 152 x 254mm
  • Height 102mm (front and rear)
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456NEK4BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 254mm
Enclosure Width 152mm
Enclosure Height 102mm
Colour Blue/black
Protection Rating IP31
Dimension (W x D) 152 x 254mm
Dimensions (W x D) 152 x 254mm
External Features Ventilation / rubber feet
Finish Satin textured
Series 1456

Reviews

Be the first to submit a review

Trustpilot