Hammond 1456KG4WHBU Sloped Enclosure 189x254x107mm Aluminium Blue/Beige

MPN
1456KG4WHBU
Brand
Hammond
GTIN-14
00623980014227
Order Code
31-1601
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £38.82
50+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 01/07/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 254 x 189mm
  • Height 107mm (rear)
  • Slope (rear to front) 30°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456KG4WHBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 189mm
Enclosure Width 254mm
Enclosure Height 107mm
Colour Blue/beige
Protection Rating IP31
External Features Rubber feet
Finish Satin textured
Series 1456

Reviews

Be the first to submit a review

Trustpilot