Hammond 1456FH3BKBU Sloped Enclosure 217x165x56mm Aluminium Blue/Black

MPN
1456FH3BKBU
Brand
Hammond
GTIN-14
00623980014173
Order Code
31-1596
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £33.51
50+ £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 28/06/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 165 x 217mm
  • Height 56mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456FH3BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 217mm
Enclosure Width 165mm
Enclosure Height 56mm
Colour Blue/black
Protection Rating IP31
Dimension (W x D) 165 x 217mm
Dimensions (W x D) 165 x 217mm
External Features Ventilation / rubber feet
Finish Satin textured
Series 1456

Reviews

Be the first to submit a review

Trustpilot