Hammond 1456FE1WHBU Sloped Enclosure 146x165x70mm Aluminium Blue/Beige

MPN
1456FE1WHBU
Brand
Hammond
GTIN-14
00623980014074
Order Code
31-1587
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £31.78
50+ £22.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 01/07/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a beige top.


  • Dimensions (W x D) 146 x 165mm
  • Height 70mm (rear)
  • Slope (rear to front) 10°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456FE1WHBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 146mm
Enclosure Width 165mm
Enclosure Height 70mm
Colour Blue/beige
Protection Rating IP31
Dimension (W x D) 146 x 165mm
Dimensions (W x D) 146 x 165mm
External Features Rubber feet
Finish Satin textured
Series 1456

Reviews

Be the first to submit a review

Trustpilot