Hammond 1456CE3BKBU Sloped Enclosure 146x102x81mm Aluminium Blue/Black

MPN
1456CE3BKBU
Brand
Hammond
GTIN-14
00623980014036
Order Code
31-1584
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.21
50+ £19.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 28/06/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 102 x 146mm
  • Height 81mm (rear)
  • Slope (rear to front) 30°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456CE3BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 146mm
Enclosure Width 102mm
Enclosure Height 81mm
Colour Blue/black
Protection Rating IP31
External Features Ventilation / rubber feet
Finish Satin textured
Height 81mm (rear)
Series 1456

Reviews

Be the first to submit a review

Trustpilot