Hammond 1456CE2BKBU Sloped Enclosure 146x102x56mm Aluminium Blue/Black

MPN
1456CE2BKBU
Brand
Hammond
GTIN-14
00623980014005
Order Code
31-1582
Country of Origin
Canada
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £29.64
50+ £20.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 28/06/2026

Sloped aluminium enclosure from the Hammond 1456 series with a textured blue base and a black top panel.


  • Dimensions (W x D) 102 x 146mm
  • Height 56mm (rear)
  • Slope (rear to front) 15°
  • Cases made from 2mm thick aluminium
  • Vents on rear and bottom
  • Supplied pre-assembled with self adhesive rubber feet and mounting hardware
  • Rated at IP31
  • Manufacturer's part 1456CE2BKBU

Hammond enclosure modification


Type Sloped enclosure
Material Aluminium
Enclosure Length 146mm
Enclosure Width 102mm
Enclosure Height 56mm
Colour Blue/black
Protection Rating IP31
Dimension (W x D) 102 x 146mm
Dimensions (W x D) 102 x 146mm
External Features Ventilation / rubber feet
Finish Satin textured
Height 56mm (rear)
Series 1456

Reviews

Be the first to submit a review

Trustpilot