Hammond RL6685-FBK Project Enclosure Flanged GPABS 200x150x100mm Black

Order Code:

31-1499

Brand: Hammond MPN: RL6685-FBK GTIN-14: 00623980406336
Qty Unit Price (Ex VAT)
1+ £15.23
50+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
154 in stock, despatched in 1 working daysBack-order availability date - 17/04/2026

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a flanged lid.


  • Dimensions 200 x 150 x 100mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6685-FBK

Hammond enclosure modification


Type Flanged
Enclosure Height 100mm
Enclosure Length 200mm
Enclosure Width 150mm
Colour Black
Protection Rating IP54
Dimension 200 x 150 x 100mm
Dimensions 200 x 150 x 100mm
External Features Flanged lid
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot