Hammond 519-0910 Sloped Enclosure 150x218x100/51mm 2-Tone Grey

MPN
519-0910
Brand
Hammond
GTIN-14
00623980965413
Order Code
31-1478
Country of Origin
Canada
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.91
50+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 58 in stockBack-order availability date - 28/07/2026

A sloped steel / aluminium enclosure from the Hammond 519 series. The enclosure has a steel base with side ventilation slots. The top / rear panel is made from aluminium.


  • Dimensions: (W x D): 216 x 145mm
  • Rear height: 96mm
  • Front height: 47mm
  • 18 gauge steel base for extra strength
  • 1.6mm thick aluminium top / rear panel
  • Slope angle 30°
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond type 519-0910

Hammond enclosure modification


Type Sloped enclosure
Material Steel base, aluminium top
Enclosure Length 216mm
Enclosure Width 145mm
Enclosure Height 47 to 96mm
Colour Dark grey / light grey
Protection Rating IP30
Dimensions (W x D): 216 x 145mm
External Features Ventilation
Finish Satin / smooth
Series 519

Reviews

Be the first to submit a review

Trustpilot