Hammond 515-0920 Sloped Enclosure 157x154x58/34mm Steel 2-Tone Grey

MPN
515-0920
Brand
Hammond
GTIN-14
00623980965376
Order Code
31-1472
Country of Origin
Canada
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.66
50+ £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 25 in stockBack-order availability date - 11/07/2026

A sloped steel / aluminium enclosure from the Hammond 515 series. The enclosure has a steel base with side ventilation slots. The top / rear panel is made from aluminium.


  • 18 gauge steel base for extra strength
  • 1.6mm thick aluminium top / rear panel
  • Slope angle 15°
  • Sides include vertical rows of ventilation slots
  • Two-tone grey powder paint finish
  • Base is dark satin grey
  • Sloping top is smooth light grey with dimensions of 151.05 x 87.72mm
  • Supplied complete with 4 self-adhesive rubber feet and required hardware
  • Hammond type 515-0910

Hammond enclosure modification


Type Sloped enclosure
Material Steel base, aluminium top
Enclosure Length 152mm
Enclosure Width 152mm
Enclosure Height 29 to 54mm
Colour Dark grey / light grey
Protection Rating IP30
External Features Ventilation
Finish Satin / smooth
Series 515

Reviews

Be the first to submit a review

Trustpilot