Hammond 1599KTSGY Sloping Console FRABS 220x140x46/20mm Flame Retardant Grey

Order Code:

31-1460

Brand: Hammond MPN: 1599KTSGY GTIN-14: 00623980998848
Qty Unit Price (Ex VAT)
1+ £13.37
50+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 1 working daysBack-order availability date - 21/02/2026

A sloping top console style enclosure from Hammond's 1599T series, moulded in flame-retardant ABS plastic.


  • Dimensions: Depth (front to rear) x Width: 140 x 220mm
  • Height: rear / front: 46 / 21mm
  • Colour: grey
  • 'Short', 'landscape' slope
  • UL flammability rating 94V-0
  • Rear of case contains 2 flat removable panels for easy modifications
  • Case halves secured by machine screws into brass bushings
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599KTSGY

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 220mm
Enclosure Width 140mm
Enclosure Height 21 to 46mm
Colour Grey
External Features Sloped
Flame Resistance UL94-V0
Internal Features PCB mounting
IP Rating IP54
Series 1599T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot