Hammond 1599KTLBK Sloping Console FRABS 220x140x40/18mm Flame Retardant Black

MPN
1599KTLBK
Brand
Hammond
GTIN-14
00623980998824
Order Code
31-1455
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.36
50+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 27 in stockBack-order availability date - 25/06/2026

A sloping top console style enclosure from Hammond's 1599T series, moulded in flame-retardant ABS plastic.


  • Dimensions: Depth (front to rear) x Width: 220 x 140mm
  • Height: rear / front: 41 / 18mm
  • Colour: black
  • 'Long', 'portrait' slope
  • UL flammability rating 94V-0
  • Rear of case contains 1 flat removable panel for easy modifications
  • Case halves secured by machine screws into brass bushings
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599KTLBK

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 220mm
Enclosure Width 140mm
Enclosure Height 18 to 41mm
Colour Black
Protection Rating IP54
External Features Sloped
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1599T

Reviews

Be the first to submit a review

Trustpilot