Hammond 1599KSTSGY Sloping Console GPABS 220x140x46/20mm General Purpose Grey

MPN
1599KSTSGY
Brand
Hammond
GTIN-14
00623980998831
Order Code
31-1454
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.57
50+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 24 in stockBack-order availability date - 06/07/2026

A sloping top console style enclosure from Hammond's 1599T series, moulded in general-purpose ABS plastic.


  • Dimensions: Depth (front to rear) x Width: 140 x 220mm
  • Height: rear / front: 46 / 21mm
  • Colour: grey
  • 'Short', 'landscape' slope
  • Flame rating UL94-HB
  • Rear of case contains 2 flat removable panels for easy modifications
  • Case halves secured by self-tapping screws
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599KSTSGY

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 220mm
Enclosure Width 140mm
Enclosure Height 21 to 46mm
Colour Grey
Protection Rating IP54
External Features Sloped
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1599ST

Reviews

Be the first to submit a review

Trustpilot