Hammond 1598FBK Instrument Enclosure FRABS 250x160x40mm Flame Retardant Black

MPN
1598FBK
Brand
Hammond
GTIN-14
00623980796277
Order Code
31-1423
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.54
50+ £17.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 48 in stockBack-order availability date - 31/05/2026

Instrument enclosure from the Hammond 1598 series made from black flame-retardant ABS plastic, ideal for mounting PCBs.


  • Dimensions 250 x 160 x 40mm
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Manufacturer's part 1598FBK

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 40mm
Colour Black
Protection Rating IP54
Dimension 250 x 160 x 40mm
Dimensions 250 x 160 x 40mm
External Features Aluminium end panel
Finish Matt
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1598

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot