Hammond 1598CBK Instrument Enclosure FRABS 180x155x52mm Flame Retardant Black

Order Code:

31-1417

Brand: Hammond MPN: 1598CBK GTIN-14: 00623980794686
Qty Unit Price (Ex VAT)
1+ £15.31
50+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Instrument enclosure from the Hammond 1598 series made from black flame-retardant ABS plastic, ideal for mounting PCBs.


  • Dimensions 180 x 155 x 52mm
  • Designed to meet IP54
  • Two sets of vertical 1.5mm PCB guides moulded into case halves front and rear
  • Front and rear panels made from 1.6mm brushed aluminium with protective paper on one side
  • Enclosure halves secured with M3 Phillips machine screws threaded into tapped integral brass bushings
  • Perfect for use in applications where repetitive assembly and disassembly are required
  • Integral horizontal PC card mounts on Eurocard centres
  • Manufacturer's part 1598CBK

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 180mm
Enclosure Width 155mm
Enclosure Height 52mm
Colour Black
Protection Rating IP54
Dimension 180 x 155 x 52mm
Dimensions 180 x 155 x 52mm
External Features Aluminium end panel
Finish Matt
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1598

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot