Hammond 1434-77 Chassis Bottom Panel 178 x 178mm Aluminium Natural

MPN
1434-77
Brand
Hammond
GTIN-14
00623980026794
Order Code
31-1261
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.33
50+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/11/2026


A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-77

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 178mm
Enclosure Width 178mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot