Hammond 1434-117 Chassis Bottom Panel 279 x 178mm Aluminium Natural

MPN
1434-117
Brand
Hammond
GTIN-14
00623980026817
Order Code
31-1237
Country of Origin
Canada
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.44
50+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 26/07/2026

A bottom panel to suit aluminium chassis from the Hammond 1444 series.


  • Material: aluminium
  • Finish: natural
  • Thickness: 1mm
  • See Technical Details for size compatibility
  • Hammond type 1434-117

Hammond enclosure modification


Type Chassis bottom panel
Colour Silver
Enclosure Length 279mm
Enclosure Width 178mm
Finish Natural
Material Aluminium
Series 1434

Reviews

Be the first to submit a review

Trustpilot