Hammond 1431-8 Chassis Bottom Panel 152x102x1mm Steel Grey

Image Representative of Range

Hammond 1431-8 Chassis Bottom Panel 152x102x1mm Steel Grey

MPN
1431-8
Brand
Hammond
GTIN-14
00623980492704
Order Code
31-1232
Country of Origin
Canada
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.66
50+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 20/05/2026

Grey bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Grey colour
  • Dimensions 152 x 102 x 1mm
  • Manufacturer's part 1431-8

Hammond enclosure modification


Colour Grey
Dimension 152 x 102 x 1mm
Dimensions 152 x 102 x 1mm
Enclosure Height 1mm
Enclosure Length 152mm
Enclosure Width 102mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot