Hammond 1431-6BK3 Chassis Bottom Panel 102x102x1mm Steel Black

Image Representative of Range

Hammond 1431-6BK3 Chassis Bottom Panel 102x102x1mm Steel Black

MPN
1431-6BK3
Brand
Hammond
GTIN-14
00623980964324
Order Code
31-1231
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.43
50+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 102 x 102 x 1mm
  • Manufacturer's part 1431-6BK3

Hammond enclosure modification


Colour Black
Enclosure Height 1mm
Enclosure Length 102mm
Enclosure Width 102mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

Reviews

Be the first to submit a review

Trustpilot