Hammond 1431-20BK3 Chassis Bottom Panel 432x102x1mm Steel Black

MPN
1431-20BK3
Brand
Hammond
GTIN-14
00623980964256
Order Code
31-1219
Country of Origin
Canada
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.50
50+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

Black bottom panels for use with steel chassis from the Hammond 1441 series.


  • Made from steel
  • Black colour with satin finish
  • Dimensions 432 x 101 x 1mm
  • Manufacturer's part 1431-20BK3

Hammond enclosure modification


Colour Black
Dimension 432 x 101 x 1mm
Dimensions 432 x 101 x 1mm
Enclosure Height 1mm
Enclosure Length 432mm
Enclosure Width 102mm
External Features None
IK Rating None
Internal Features None
Material Steel
Protection Rating None

Reviews

Be the first to submit a review

Trustpilot