Hammond 1411FBHBK Utility Metal Flanged Case 102x56x56mm Aluminium Black

Order Code:

31-1182

Brand: Hammond MPN: 1411FBHBK GTIN-14: 00623980027586
Qty Unit Price (Ex VAT)
1+ £11.97
50+ £10.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 03/05/2026

A robust aluminium case with mounting flanges on the base and black powder-coated paint finish from Hammond's 1411FB-BK series.


  • Mounting flanges on base
  • Dimensions (L x W x H): 102 x 56 x 56mm
  • Made from 1mm thick aluminium sheet
  • Black powder-coated paint finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411FBHBK

Hammond enclosure modification


Type Utility case
Enclosure Length 102mm
Enclosure Width 56mm
Enclosure Height 56mm
Colour Black
Protection Rating IP32
External Features Flanged base
Finish Powder painted
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot