Hammond 1411KU Utility Metal Case 127x56x56mm Aluminium Natural

MPN
1411KU
Brand
Hammond
GTIN-14
00623980485775
Order Code
31-1135
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.86
50+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 127 x 56 x 56mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411KU

Hammond enclosure modification


Type Utility case
Enclosure Length 127mm
Enclosure Width 56mm
Enclosure Height 56mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot