Hammond 1593BBGY Instrument Case, GPABS 95 x 77 x 30 Grey

MPN
1593BBGY
Brand
Hammond
GTIN-14
00623980401232
Order Code
31-1114
Country of Origin
USA
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.99
50+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 14 in stockBack-order availability date - 13/06/2026

Hand-held Instrument enclosure made from grey ABS material, 95mm length, 77mm width, 30mm height.


  • Moulded in grey ABS plastic
  • UL-94HB flame resistance rating
  • Ergonomically designed for a comfortable fit into the user's hand
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping screws
  • Ideally suited for mounting printed circuit boards
  • Hammond type 1593BBGY

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 95mm
Enclosure Width 77mm
Enclosure Height 30mm
Colour Grey
Protection Rating IP54
Finish Satin textured
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot